Microchip TechnologyPIC16F1934T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R

Want to centralize your components to one device? Look no further use this PIC16F1934T-I/PT microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 7KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    6 semaines
    • Price: $3.262
    1. 1200+$3.262
    2. 2400+$3.229
    3. 6000+$3.197
    4. 12000+$3.165
    5. 24000+$3.133
    6. 30000+$3.102
    7. 48000+$3.071
    8. 60000+$3.040
    9. 150000+$3.010