Microchip TechnologyPIC18F2220-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.05(Min) |
Largeur du paquet | 7.5 |
Longueur du paquet | 17.9 |
Carte électronique changée | 28 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC W |
28 | |
Forme de sonde | Gull-wing |
With the PIC18F2220-I/SO microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its flash program memory is 4KB. This is a 8 bit processor. This device is based on the PIC core architecture.
EDA / CAD Models |