Microchip TechnologyPIC18F23K20-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube

Want to centralize your components to one device? Look no further use this PIC18F23K20-I/SO microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10.

3 pièces: Prêt à être expédié dès aujourd'hui

    Total$1.93Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2243+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 3 pièces
      • Price: $1.928