FASTRON GmbHPIS4728-470M-04Inducteur à montage en surface
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.5A 0.1Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
47u | |
20% | |
1K | |
2.5 | |
2.5 | |
0.1 | |
2 | |
Tape and Reel | |
Surface Mount | |
12.3 | |
12.3 | |
8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this PIS4728-470M-04 surface mount inductor from Fastron Group to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 75 °C. This product is Omnidirectional mm tall. It has an inductance of 960 H. This SMD inductor has a maximum resistance of 2.15dBi Ohm. This device is made with 890 technology.