BournsPM3700-70-RCGoulots d’étranglement en modes commun
Common Mode Chokes Dual 10000uH 1kHz 1.5A 0.15Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
10000u(Min) | |
500n | |
1k | |
1.5 | |
0.15 | |
500Vrms | |
Surface Mount | |
-55 | |
125 | |
Tape and Reel | |
21.9 | |
21.9 | |
11.43 |
EDA / CAD Models |