50% Off
VishayPR02000201201JR500Résistance simple fixée par alésage
Res Metal Film 1.2K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
1.2K | |
5% | |
500 | |
2 | |
Metal Film | |
-55 | |
200 | |
±250 | |
70 to 200 | |
Yes | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
3.9 | |
12 | |
0.504 | |
0.78 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PR02000201201JR500 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.2K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal film technology. This product is 12 mm long. It has a tolerance of 5%. The PR02000201201JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |