10% Off
VishayPR02000209102JR500Résistance simple fixée par alésage
Res Metal Film 91K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
91K | |
5% | |
500 | |
2 | |
Metal Film | |
-55 | |
200 | |
±250 | |
70 to 200 | |
Yes | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
3.9 | |
12 | |
N/R | |
N/R | |
0.504 | |
0.78 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this PR02000209102JR500 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 91K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal film technology. The PR02000209102JR500 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long.