Murata ManufacturingPRF18BE471QB5RBThermistances
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-20 | |
110 | |
32V | |
470 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Over Heat Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Easily measure temperature by implementing this PRF18BE471QB5RB thermistor by Murata. This part has a minimum operating temperature of -20 °C and a maximum of 110 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.