AmphenolPT02C-12-10PWConnecteur circulaire
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this miniature cylindrical PT02C-12-10PW connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 12-10. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C.