C&KPT103SQQBasculeur de commutateur
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Power | |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
25@24VDC | |
745.7@UL | |
2500VAC|2500VDC | |
1000 | |
50 | |
10000 | |
17.2 | |
1 | |
Panel Mount with Threads | |
Quick Connect | |
3 | |
11 | |
9.5 | |
Silicone | |
Panel | |
Silicone | |
IP66/IP68 | |
Straight | |
-40 | |
85 | |
Tray | |
15/32-32 | |
29.4 | |
11 | |
15 | |
25.2 | |
29.4 | |
15 | |
64.4 |