YageoPT1206FR-070R22LRésistance fixe à montage sur surface unique
Res Thick Film 1206 0.22 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
Use this PT1206FR-070R22L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 220m Ohm. This part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |