YageoPT2512FK-070R1LRésistance fixe à montage sur surface unique
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
100m | |
1% | |
Yes | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
Low TCR | |
No | |
No | |
No | |
Epoxy | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.35 | |
3.2 | |
0.55 | |
N/A | |
N/R | |
Surface Mount |
This is a PT2512FK-070R1L fixed single surface-mount resistor from Yageo. This part has a power rating of 1 W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
EDA / CAD Models |