Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
0 | |
70 | |
145VAC|145VDC | |
3.8 | |
< 7 | |
±20 | |
±20 to ±25 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
17.5(Max) | |
Tape and Reel | |
12.5(Max) | |
5(Max) | |
Radial | |
Through Hole |
Extract analog temperature information by implementing this PTCCL13H451FTE thermistor developed by Vishay. This part has a temperature range of 0 °C to 70 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5(Max) mm deep.