Texas InstrumentsPTH05030WADConvertisseur CC en CC et module de régulateur de commutation
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 30A 13-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 8.75 |
Largeur du paquet | 28.45 |
Longueur du paquet | 34.8 |
Carte électronique changée | 13 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | DIP Module |
13 | |
Forme de sonde | Through Hole |
Provide the ability to switch between voltages by using this step down PTH05030WAD DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
EDA / CAD Models |