EatonPTS181216V050Fusible PTC réinitialisable
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.55 X 3.25 X 0.8mm T/R
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
16VDC | |
100 | |
0.5 | |
1 | |
0.15 | |
1 | |
0.8 | |
0.15@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 0.68 | |
4.73(Max) | |
3.41(Max) | |
0.68(Max) | |
Surface Mount | |
1812 |
This PTS181216V050 positive temperature coefficient device from Eaton is an automatically resetting fuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.68(Max) mm tall and 3.41(Max) mm deep.