BournsPTV111-3415A-A103Gradateurs de résistance, de potentiomètres et de rhéostats
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel Mount/Bracket Mount
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
20(DC)|50(AC) | |
0.05 (1/20) | |
Carbon Film | |
-10 | |
50 | |
Log | |
Pin | |
Top | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
12 | |
14.4 | |
26 | |
Panel Mount/Bracket Mount |
Optimization and calibration of resistance in a circuit has never been easier with this PTV111-3415A-A103 potentiometer from Bourns! This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. The PTV111-3415A-A103 part has a pin termination style. This device utilizes carbon film technology. It has a tolerance of 20%. This part has an operating temperature of -10 to 50 °C. This product is 26 mm tall.