Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
120(Min) | |
70 | |
1.3 | |
25 | |
80 | |
50 | |
400 | |
1.6@11.3A | |
400 | |
0.05 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 4.78(Max) |
Largeur du paquet | 9.4(Max) |
Longueur du paquet | 10.67(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-263 |
3 | |
Forme de sonde | Gull-wing |
By triggering a current you can turn on this triac Q4006N4RP thyristor manufactured from Littelfuse. This device has a surge current rating of 80 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.