Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
1.3 | |
10 | |
85 | |
15 | |
600 | |
1.6@11.3A | |
600 | |
0.01 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.41(Max) |
Largeur du paquet | 6.22(Max) |
Longueur du paquet | 6.73(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO-252 |
Conditionnement du fournisseur | DPAK |
3 | |
Forme de sonde | Gull-wing |
Use this triac Q6008DH3RP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 85 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.