NichiconQXK2E105KTP7ZHFPCondensateur à film
Cap Film 1uF 250V PET 10% (20.5 X 8.6 X 15.3mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
125VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
17.5 | |
20.5 X 8.6 X 15.3 | |
-40 | |
105 | |
Bulk | |
20.5(Max) | |
8.6(Max) | |
15.3(Max) | |
0.6 | |
19.8(Max) |
EDA / CAD Models |