NichiconQXP2G223KRPTCondensateur à film
Cap Film 0.022uF 400V PP 10% (16 X 5.8 X 10.4mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this QXP2G223KRPT plastic film capacitor from Nichicon will do just that! It can withstand a voltage of 400 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 16(Max) mm long, 10.4(Max) mm tall and 5.8(Max) mm deep. Its capacitance value is 0.022uF. The QXP2G223KRPT polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 10%.
EDA / CAD Models |