RECOM PowerR2D-0515Convertisseur CC en CC et module de régulateur de commutation

Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W Medical 6-Pin SMD Module Tube

Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down R2D-0515 DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.

Total en stock: 31 pièces

Quantity Increments of 1 Minimum 5
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    0 semaines
    • Price: