SwitchcraftRA49C12ARaccordement audio et vidéo

Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port

Utilize your audio and video with the 1/4\" phone jack RA49C12A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a female type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 7.62 mm. RA49C12A is housed in thermoplastic. This product is 15.74 mm long, 18.79 mm tall and 34.03 mm deep. Its 4 terminals use the solder termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 semaines
    • Price: $4.277
    1. 1+$4.277
    2. 500+$3.966
    3. 1000+$3.754
    4. 5000+$3.668