Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
5 | |
0.8 | |
4 | |
80 | |
264 | |
115 | |
370 | |
3000VAC | |
1% | |
5% | |
0.11 | |
47 to 63 | |
±5 | |
72(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
200mV | |
No | |
-25 | |
85 | |
Box | |
32 | |
Installation | Through Hole |
Hauteur du paquet | 16.4 |
Largeur du paquet | 23.9 |
Longueur du paquet | 37.8 |
Carte électronique changée | 4 |
4 |
This RAC04-05SC/W AC to DC power supply from RECOM converts an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 4 W. This part's single output can handle a current up to 0.8 A. This part has a temperature range of -25 °C to 85 °C.