Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.21 | |
5 | |
90 | |
264 | |
115 | |
370 | |
3000VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.11(Typ) | |
47 to 440 | |
2 | |
77(Typ) | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-25 | |
75 | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 16.4 |
Largeur du paquet | 25.5 |
Longueur du paquet | 50.9 |
Carte électronique changée | 4 |
4 |
Ensure optimal performance of your electronic device with the use of this RAC05-24SC AC to DC power supply from RECOM. It has a voltage of 24 V and maximum output power of 5 W. This part's single output can handle a current up to 0.21 A. This part has a minimum operating temperature of -25 °C and a maximum of 75 °C.