Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
90 | |
264 | |
127 | |
370 | |
3000VAC | |
1.5 | |
47 to 63 | |
±1 | |
85(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
200mV(Max) | |
No | |
-20 | |
70 | |
Box | |
145 | |
Installation | Screw |
Largeur du paquet | 50.8 |
Longueur du paquet | 101.6 |
Carte électronique changée | 6 |
6 |
This RAC60-24S/OF AC to DC power supply from RECOM converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -20 °C to 70 °C.