Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
6 to 29 | |
700 | |
20 | |
90VAC to 264VAC | |
0.95(Min) | |
83 | |
Screw Terminal Block | |
IP20 | |
5Year | |
-20 | |
50 | |
Box | |
160 | |
Installation | Screw |
Hauteur du paquet | 22 |
Largeur du paquet | 50 |
Longueur du paquet | 145 |
Carte électronique changée | 4 |
4 | |
Forme de sonde | Screw Terminal Block |
Save energy from your big power supply by adopting this smaller RACD20-700 LED power supply by RECOM.