50% Off
YageoRC1206FR-0749K9LRésistance fixe à montage sur surface unique
Res Thick Film 1206 49.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
49.9K | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.1 | |
1.6 | |
0.55 | |
N/A | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this RC1206FR-0749K9L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 49.9K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |