SOURIAURC24M9D28Contact de raccordement
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Bulk
Compliant with Exemption | |
EAR99 | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
3 | |
Bulk | |
18.2 | |
16 | |
Cable Mount | |
24-26 |
This RC24M9D28 connector contact from Souriau will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 18.2 mm long. Its wire is 24-26 AWG.