YageoRC2512FK-072KLRésistance fixe à montage sur surface unique

Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/°C Pad SMD T/R

The RC2512FK-072KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep.

2 300 pièces: Livraison en 3 jours

    Total$3.27Price for 25

    • Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 300 pièces
      • Price: $0.1308