RECOM PowerRCD-24-1.20/W/X3Alimentation LED
DC/DC LED Power Supply 37.2W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 35 | |
1200 | |
6VDC to 36VDC | |
Analog/PWM | |
96 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
65 | |
Bag | |
6.8 | |
Installation | Through Hole |
Hauteur du paquet | 8.5 |
Largeur du paquet | 12.6 |
Longueur du paquet | 22.1 |
Carte électronique changée | 6 |
6 | |
Forme de sonde | Lead Wire |
Supply the proper wattage to your sensitive LED by implementing this RCD-24-1.20/W/X3 LED power supply from RECOM into your design. This part can handle a current up to 1200 mA. This part has a minimum operating temperature of -40 °C and a maximum of 65 °C. The RCD-24-1.20/W/X3 part has a lead wire termination style.