RECOM PowerRCD-48-1.20/MAlimentation LED
DC/DC LED Power Supply 67.2W Single 7-Pin Metal DIP
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 56 | |
1200 | |
9VDC to 60VDC | |
Analog/PWM | |
96(Typ) | |
Pin | |
IP67 | |
5Year | |
-40 | |
50 | |
Tube | |
16 | |
Installation | Through Hole |
Hauteur du paquet | 11.2 |
Carte électronique changée | 7 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | Metal DIP |
7 | |
Forme de sonde | Pin |
Say goodbye to LEDs not turning on due to the lack of voltage with this RCD-48-1.20/M LED power supply developed by RECOM. This part's single output can handle a current up to 1200 mA. This part has a minimum operating temperature of -40 °C and a maximum of 50 °C. The RCD-48-1.20/M part has a pin termination style.