Compliant with Exemption | |
EAR99 | |
Active | |
RCDXK-1D28 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
This RCDXK-1D28 connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector RF connector. Its wire is 24 AWG.