VishayRER60F1211RC02
Res Wirewound 1.21KOhm 1% 5W ±20ppm/°C R Aluminum Housed Axial Card
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RER60F1211RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.21K Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. The RER60F1211RC02 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.