VishayRER75FR392RC02
Res Wirewound 392mOhm 1% 30W ±100ppm/°C R Aluminum Housed Axial Card
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RER75FR392RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 30 W. This product has a resistance value of 392m Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RER75FR392RC02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.