VishayRH0251K500FE02

Res Wirewound 1.5KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0251K500FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 25 W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RH0251K500FE02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device utilizes wirewound technology. It has a tolerance of 1%.

889 pièces: Livraison en 4 jours

    Total$57.82Price for 6

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 889 pièces
      • Price: $9.6359