VishayRH02520K00FE02
Res Wirewound 20KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH02520K00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 20K Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RH02520K00FE02 part has an axial termination style.