50% Off

VishayRH025500R0FE02

Res Wirewound 500Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH025500R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The RH025500R0FE02 part has an axial termination style.

Import TariffMay apply to this part

60 pièces: Prêt à être expédié le lendemain

    Total$4.79Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2344+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Méxique
      • In Stock: 60 pièces
      • Price: $4.793