Diodes IncorporatedRH04-TBridge Rectifiers
Rectifier Bridge Diode Single 400V 0.5A 4-Pin Mini-DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Fast Recovery Rectifier | |
Single | |
400 | |
0.5@Ta=40C | |
280 | |
30 | |
1.15@0.4A | |
5 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.7(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 4.9(Max) |
Carte électronique changée | 4 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | Mini-DIP SMD |
4 |
If you want to convert an alternating current input into a direct current, then this RH04-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.