AmphenolRJF5446Raccordement téléphone et télécom
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
RJ-45 | |
PL | |
8 | |
8 | |
1 | |
8 | |
Cat 5e | |
Straight | |
500 | |
-40 | |
85 | |
Single | |
64 | |
32.5 | |
Cable Mount |
This rj-45 RJF5446 telephone and telecom connector from Amphenol provides connection for high-speed networks. This PL connector has 8 PL contacts. This connector has a single port. It has a plug type gender. It has a straight body orientation. This cable has an operating temperature of -40 to 85 °C. This product is 64 mm long and 32.5 mm.