KOA CorporationRK73H1HTTC1871FRésistance fixe à montage sur surface unique
Res Thick Film 0201 1.87K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1.87K | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
High Reliability|High Stability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00014 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
This is a RK73H1HTTC1871F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.87K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.