AmphenolRL00801-50RERaccordement d'alimentation
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
EAR99 | |
Unconfirmed | |
8544.42.0000 | |
Automotive | No |
PPAP | No |
Connecting an electronic device to a power supply has never been easier with this RL00801-50RE power connector from Amphenol. This RCP connector has a single RCP contact. It has a maximum voltage rating of 1000 V. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 50 A. This power connector has an operating temperature range of -40 °C to 125 °C. Its 1 terminal uses the crimp termination method. This product is 21.6 mm long, 56 mm tall and 27.7 mm deep.