50% Off
VishayRLR05C6200GRB14Résistance simple fixée par alésage
Res Metal Film 620 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR05C6200GRB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 620 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 2%. The RLR05C6200GRB14 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C.
EDA / CAD Models |