Reduced Price

VishayRLR07C1401FSB14Résistance simple fixée par alésage

Res Metal Film 1.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RLR07C1401FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.4K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C1401FSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This product is 6.35 mm long. This device is made with metal film technology.

23 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.44Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1701+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      États Unis
      • In Stock: 23 pièces
      • Price: $0.4403