50% Off
VishayRLR20C1002FRRSLRésistance simple fixée par alésage
Res Metal Film 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The RLR20C1002FRRSL fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The RLR20C1002FRRSL part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. This product is 9.53 mm long. This device is made with metal film technology.
EDA / CAD Models |