VishayRMB2S-E3/45Bridge Rectifiers
Rectifier Bridge Diode Single 200V 0.8A 4-Pin TO-269AA Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Fast Recovery Rectifier | |
Single | |
200 | |
0.8@Ta=30°C | |
140 | |
30 | |
1.25@0.4A | |
5 | |
-55 | |
150 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 2.7(Max) mm |
Largeur du paquet | 4.1(Max) mm |
Longueur du paquet | 4.95(Max) mm |
Carte électronique changée | 4 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-269AA |
4 |
If you want to convert an alternating current input into a direct current, then this RMB2S-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |