Stackpole ElectronicsRMCF0603FG17K8Résistance fixe à montage sur surface unique
Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
17.8K | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.55 | |
0.8 | |
0.45 | |
0.0019 | |
N/R | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
This is a RMCF0603FG17K8 fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 17.8K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.