50% Off
Stackpole ElectronicsRMCF2512JT1K10Résistance fixe à montage sur surface unique
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Yes |
1.1K | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.3 | |
3.2 | |
0.55 | |
0.04002 | |
N/R | |
±0.2 | |
±0.25 | |
±0.15 | |
Surface Mount |
Use this RMCF2512JT1K10 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 1.1K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep.