50% Off
VishayRNC55H4640FRB14Résistance simple fixée par alésage
Res Metal Film 464 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
464 | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
175 | |
±50 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
6.35 | |
0.35 | |
0.64 | |
38.1 | |
±0.3 | |
+0.79|-1.17 | |
R | |
Through Hole |
EDA / CAD Models |