NichiconRNS1D101MDN1PHCondensateur en polymère d'aluminium
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
20VDC | |
0.015 | |
Low | |
4.5 | |
300@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Ammo | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
12.5 | |
N/A |
The RNS1D101MDN1PH polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs.
EDA / CAD Models |