NichiconRNU1D391MDN1PXCondensateur en polymère d'aluminium
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.5mm) Radial 5mm 0.014 Ohm 4.97A 2000h 105°C
Compliant | |
EAR99 | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
390uF | |
20% | |
20VDC | |
0.014 | |
Low | |
4.97 | |
1560@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead and Form | |
8 X 11.5 | |
-55 | |
105 | |
0.6 | |
8 | |
N/A | |
N/R | |
N/R | |
11.5 | |
N/A |
EDA / CAD Models |